6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JKNPO9BN682

DigiKey Part Number
311-1833-2-ND - Tape & Reel (TR)
311-1833-1-ND - Cut Tape (CT)
311-1833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKNPO9BN682
Description
CAP CER 6800PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKNPO9BN682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,751
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.93200$19.32
50$1.42400$71.20
100$1.26860$126.86
500$1.00598$502.99
1,000$0.92500$925.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78573$2,357.19
6,000$0.73915$4,434.90
9,000$0.71582$6,442.38
15,000$0.68998$10,349.70
21,000$0.67487$14,172.27
30,000$0.66033$19,809.90
Manufacturers Standard Package