
CC0805JKNPO9BN332 | |
---|---|
DigiKey Part Number | 311-4211-2-ND - Tape & Reel (TR) 311-4211-1-ND - Cut Tape (CT) 311-4211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO9BN332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83900 | $18.39 |
50 | $1.58480 | $79.24 |
100 | $0.95660 | $95.66 |
1,000 | $0.87981 | $879.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.33007 | $3,990.21 |
6,000 | $0.68910 | $4,134.60 |
9,000 | $0.67400 | $6,066.00 |
30,000 | $0.65949 | $19,784.70 |
36,000 | $0.65261 | $23,493.96 |
72,000 | $0.62944 | $45,319.68 |
75,000 | $0.62821 | $47,115.75 |