0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JKNPO9BN332

DigiKey Part Number
311-4211-2-ND - Tape & Reel (TR)
311-4211-1-ND - Cut Tape (CT)
311-4211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKNPO9BN332
Description
CAP CER 3300PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKNPO9BN332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,857
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.83900$18.39
50$1.58480$79.24
100$0.95660$95.66
1,000$0.87981$879.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.33007$3,990.21
6,000$0.68910$4,134.60
9,000$0.67400$6,066.00
30,000$0.65949$19,784.70
36,000$0.65261$23,493.96
72,000$0.62944$45,319.68
75,000$0.62821$47,115.75
Manufacturers Standard Package