
CC0805JKNPO7BN103 | |
|---|---|
DigiKey Part Number | 311-4205-2-ND - Tape & Reel (TR) 311-4205-1-ND - Cut Tape (CT) 311-4205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO7BN103 |
Description | CAP CER 10000PF 16V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO7BN103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.03700 | $40.37 |
| 50 | $3.09120 | $154.56 |
| 100 | $2.80020 | $280.02 |
| 500 | $2.30958 | $1,154.79 |
| 1,000 | $2.15790 | $2,157.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.87686 | $5,630.58 |
| 6,000 | $1.78957 | $10,737.42 |
| 9,000 | $1.74586 | $15,712.74 |
| 15,000 | $1.69740 | $25,461.00 |
| 21,000 | $1.66907 | $35,050.47 |
| 30,000 | $1.64180 | $49,254.00 |

