
CC0805GRNPOYBN680 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPOYBN680TR-ND - Tape & Reel (TR) 13-CC0805GRNPOYBN680CT-ND - Cut Tape (CT) 13-CC0805GRNPOYBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPOYBN680 |
Description | CAP CER 68PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPOYBN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83000 | $8.30 |
| 50 | $0.58860 | $29.43 |
| 100 | $0.51380 | $51.38 |
| 500 | $0.38838 | $194.19 |
| 1,000 | $0.34999 | $349.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27848 | $1,113.92 |
| 8,000 | $0.25816 | $2,065.28 |
| 12,000 | $0.24797 | $2,975.64 |
| 20,000 | $0.23670 | $4,734.00 |
| 28,000 | $0.23010 | $6,442.80 |
| 40,000 | $0.22376 | $8,950.40 |

