
CC0805GRNPO9BN561 | |
---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN561TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN561CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.81500 | $8.15 |
50 | $0.57460 | $28.73 |
100 | $0.49890 | $49.89 |
500 | $0.38064 | $190.32 |
1,000 | $0.34319 | $343.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23941 | $957.64 |
8,000 | $0.22835 | $1,826.80 |
12,000 | $0.22282 | $2,673.84 |
20,000 | $0.22146 | $4,429.20 |
28,000 | $0.21636 | $6,058.08 |
40,000 | $0.21557 | $8,622.80 |
48,000 | $0.21519 | $10,329.12 |
96,000 | $0.21387 | $20,531.52 |
100,000 | $0.21380 | $21,380.00 |