
CC0805GRNPO9BN510 | |
---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN510TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN510CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87900 | $8.79 |
50 | $0.62240 | $31.12 |
100 | $0.54520 | $54.52 |
500 | $0.41482 | $207.41 |
1,000 | $0.37475 | $374.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31465 | $1,258.60 |
8,000 | $0.29236 | $2,338.88 |
12,000 | $0.28121 | $3,374.52 |
20,000 | $0.26884 | $5,376.80 |
28,000 | $0.26162 | $7,325.36 |
40,000 | $0.25467 | $10,186.80 |
48,000 | $0.25138 | $12,066.24 |
96,000 | $0.24029 | $23,067.84 |
100,000 | $0.23971 | $23,971.00 |