
CC0805GRNPO9BN470 | |
---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN470TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN470CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.73300 | $7.33 |
50 | $0.51700 | $25.85 |
100 | $0.45030 | $45.03 |
500 | $0.33948 | $169.74 |
1,000 | $0.30524 | $305.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21321 | $852.84 |
8,000 | $0.20234 | $1,618.72 |
12,000 | $0.19260 | $2,311.20 |
20,000 | $0.19139 | $3,827.80 |
28,000 | $0.18209 | $5,098.52 |
40,000 | $0.18140 | $7,256.00 |
48,000 | $0.18106 | $8,690.88 |
96,000 | $0.17991 | $17,271.36 |
100,000 | $0.17985 | $17,985.00 |