
CC0805GRNPO9BN200 | |
|---|---|
DigiKey Part Number | 311-4194-2-ND - Tape & Reel (TR) 311-4194-1-ND - Cut Tape (CT) 311-4194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92100 | $9.21 |
| 50 | $0.65440 | $32.72 |
| 100 | $0.57300 | $57.30 |
| 500 | $0.43624 | $218.12 |
| 1,000 | $0.39397 | $393.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31505 | $1,260.20 |
| 8,000 | $0.29274 | $2,341.92 |
| 12,000 | $0.28157 | $3,378.84 |
| 20,000 | $0.26919 | $5,383.80 |
| 28,000 | $0.26195 | $7,334.60 |
| 40,000 | $0.25500 | $10,200.00 |

