
CC0805GRNPO9BN151 | |
---|---|
DigiKey Part Number | 311-4191-2-ND - Tape & Reel (TR) 311-4191-1-ND - Cut Tape (CT) 311-4191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.81300 | $8.13 |
50 | $0.57320 | $28.66 |
100 | $0.50090 | $50.09 |
500 | $0.38608 | $193.04 |
1,000 | $0.34232 | $342.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28636 | $1,145.44 |
8,000 | $0.25367 | $2,029.36 |
12,000 | $0.23946 | $2,873.52 |
20,000 | $0.23802 | $4,760.40 |
28,000 | $0.22435 | $6,281.80 |
40,000 | $0.22353 | $8,941.20 |
48,000 | $0.22314 | $10,710.72 |
96,000 | $0.21710 | $20,841.60 |
100,000 | $0.21655 | $21,655.00 |