
CC0805GRNPO9BN122 | |
---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN122TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN122CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN122 |
Description | CAP CER 1200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65900 | $16.59 |
50 | $1.21520 | $60.76 |
100 | $1.07970 | $107.97 |
500 | $0.85116 | $425.58 |
1,000 | $0.78070 | $780.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67517 | $2,700.68 |
8,000 | $0.63597 | $5,087.76 |
12,000 | $0.61634 | $7,396.08 |
20,000 | $0.59459 | $11,891.80 |
28,000 | $0.58187 | $16,292.36 |
40,000 | $0.56963 | $22,785.20 |
48,000 | $0.56384 | $27,064.32 |
96,000 | $0.54431 | $52,253.76 |
100,000 | $0.54328 | $54,328.00 |