CC0805GRNPO9BN121 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6,167
Unit Price: $0.24000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $0.21664
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.10202
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.11524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.35395
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.35395
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.21664
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.35395
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.21664
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.40875
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.22105
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.32363
Datasheet

Upgrade


KEMET
In Stock: 6,194
Unit Price: $0.93000
Datasheet

Upgrade


KEMET
In Stock: 6,648
Unit Price: $0.63000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO9BN121

DigiKey Part Number
311-4190-2-ND - Tape & Reel (TR)
311-4190-1-ND - Cut Tape (CT)
311-4190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO9BN121
Description
CAP CER 120PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO9BN121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.81300$8.13
50$0.57320$28.66
100$0.50090$50.09
500$0.37968$189.84
1,000$0.34232$342.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28636$1,145.44
8,000$0.26560$2,124.80
12,000$0.25521$3,062.52
20,000$0.24369$4,873.80
28,000$0.23696$6,634.88
40,000$0.23049$9,219.60
48,000$0.22742$10,916.16
96,000$0.21710$20,841.60
100,000$0.21655$21,655.00
Manufacturers Standard Package