0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GKNPO9BN272

DigiKey Part Number
311-4186-2-ND - Tape & Reel (TR)
311-4186-1-ND - Cut Tape (CT)
311-4186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GKNPO9BN272
Description
CAP CER 2700PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GKNPO9BN272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.66300$16.63
50$1.21840$60.92
100$1.08250$108.25
500$0.86172$430.86
1,000$0.78270$782.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69560$2,086.80
6,000$0.65299$3,917.94
9,000$0.63165$5,684.85
15,000$0.60800$9,120.00
21,000$0.59418$12,477.78
30,000$0.58089$17,426.70
36,000$0.57459$20,685.24
72,000$0.55337$39,842.64
75,000$0.55225$41,418.75
Manufacturers Standard Package