Direct
Upgrade
Upgrade
Upgrade

CC0805GKNPO0BN222 | |
|---|---|
DigiKey Part Number | CC0805GKNPO0BN222-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805GKNPO0BN222 |
Description | CAP CER 2200PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GKNPO0BN222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000222GCT | Knowles Syfer | 0 | 0805J1000222GCT-ND | $6.24601 | Direct |
| 0805J1000222FCT | Knowles Syfer | 0 | 0805J1000222FCT-ND | $11.76184 | Upgrade |
| C0805C222F1GACTU | KEMET | 0 | 399-C0805C222F1GACTUTR-ND | $6.67461 | Upgrade |
| C0805C222G1GACTU | KEMET | 11,152 | 399-C0805C222G1GACTUCT-ND | $10.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73377 | $2,201.31 |



