
CC0805FRNPOABN331 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPOABN331TR-ND - Tape & Reel (TR) 13-CC0805FRNPOABN331CT-ND - Cut Tape (CT) 13-CC0805FRNPOABN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPOABN331 |
Description | CAP CER 330PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPOABN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.31400 | $13.14 |
| 50 | $0.94960 | $47.48 |
| 100 | $0.83950 | $83.95 |
| 500 | $0.65366 | $326.83 |
| 1,000 | $0.59630 | $596.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51042 | $2,041.68 |
| 8,000 | $0.47854 | $3,828.32 |
| 12,000 | $0.46257 | $5,550.84 |
| 20,000 | $0.44489 | $8,897.80 |
| 28,000 | $0.43455 | $12,167.40 |
| 40,000 | $0.42460 | $16,984.00 |
| 48,000 | $0.41989 | $20,154.72 |
| 96,000 | $0.40402 | $38,785.92 |
| 100,000 | $0.40318 | $40,318.00 |

