
CC0805GKNPO9BN222 | |
|---|---|
DigiKey Part Number | 311-4185-2-ND - Tape & Reel (TR) 311-4185-1-ND - Cut Tape (CT) 311-4185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GKNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GKNPO9BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.74300 | $17.43 |
| 50 | $1.27760 | $63.88 |
| 100 | $1.13460 | $113.46 |
| 500 | $0.89482 | $447.41 |
| 1,000 | $0.82083 | $820.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69472 | $2,084.16 |
| 6,000 | $0.65216 | $3,912.96 |
| 9,000 | $0.63084 | $5,677.56 |
| 15,000 | $0.60723 | $9,108.45 |
| 21,000 | $0.59342 | $12,461.82 |
| 30,000 | $0.58015 | $17,404.50 |

