
CC0805FRNPO9BN390 | |
---|---|
DigiKey Part Number | 13-CC0805FRNPO9BN390TR-ND - Tape & Reel (TR) 13-CC0805FRNPO9BN390CT-ND - Cut Tape (CT) 13-CC0805FRNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05100 | $10.51 |
50 | $0.75220 | $37.61 |
100 | $0.66100 | $66.10 |
500 | $0.50776 | $253.88 |
1,000 | $0.46064 | $460.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39015 | $1,560.60 |
8,000 | $0.36397 | $2,911.76 |
12,000 | $0.35087 | $4,210.44 |
20,000 | $0.33636 | $6,727.20 |
28,000 | $0.32787 | $9,180.36 |
40,000 | $0.31971 | $12,788.40 |
48,000 | $0.31584 | $15,160.32 |
96,000 | $0.30282 | $29,070.72 |
100,000 | $0.30212 | $30,212.00 |