
CC0805FRNPO9BN331 | |
|---|---|
DigiKey Part Number | 311-4176-2-ND - Tape & Reel (TR) 311-4176-1-ND - Cut Tape (CT) 311-4176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.80440 | $40.22 |
| 100 | $0.70900 | $70.90 |
| 500 | $0.54710 | $273.55 |
| 1,000 | $0.49726 | $497.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40107 | $1,604.28 |
| 8,000 | $0.36330 | $2,906.40 |
| 12,000 | $0.34452 | $4,134.24 |
| 20,000 | $0.34260 | $6,852.00 |
| 28,000 | $0.32454 | $9,087.12 |
| 40,000 | $0.32345 | $12,938.00 |
| 48,000 | $0.32293 | $15,500.64 |
| 96,000 | $0.32112 | $30,827.52 |

