
CC0805FRNPO9BN271 | |
|---|---|
DigiKey Part Number | 311-4174-2-ND - Tape & Reel (TR) 311-4174-1-ND - Cut Tape (CT) 311-4174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN271 |
Description | CAP CER 270PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.18400 | $11.84 |
| 50 | $0.85180 | $42.59 |
| 100 | $0.74980 | $74.98 |
| 500 | $0.57896 | $289.48 |
| 1,000 | $0.52618 | $526.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42583 | $1,703.32 |
| 8,000 | $0.39789 | $3,183.12 |
| 12,000 | $0.38390 | $4,606.80 |
| 20,000 | $0.36840 | $7,368.00 |
| 28,000 | $0.35934 | $10,061.52 |
| 40,000 | $0.35063 | $14,025.20 |

