
CC0805FRNPO9BN122 | |
---|---|
DigiKey Part Number | 311-4164-2-ND - Tape & Reel (TR) 311-4164-1-ND - Cut Tape (CT) 311-4164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN122 |
Description | CAP CER 1200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.43000 | $24.30 |
50 | $1.81620 | $90.81 |
100 | $1.53380 | $153.38 |
500 | $1.31114 | $655.57 |
1,000 | $1.21318 | $1,213.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.99737 | $3,989.48 |
8,000 | $0.97286 | $7,782.88 |
12,000 | $0.94781 | $11,373.72 |
20,000 | $0.94353 | $18,870.60 |
28,000 | $0.91985 | $25,755.80 |
40,000 | $0.91737 | $36,694.80 |
48,000 | $0.91123 | $43,739.04 |