
CC0805FRNPO9BN120 | |
|---|---|
DigiKey Part Number | 311-4162-2-ND - Tape & Reel (TR) 311-4162-1-ND - Cut Tape (CT) 311-4162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.10200 | $11.02 |
| 50 | $0.79100 | $39.55 |
| 100 | $0.69470 | $69.47 |
| 500 | $0.53390 | $266.95 |
| 1,000 | $0.48433 | $484.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39065 | $1,562.60 |
| 8,000 | $0.36444 | $2,915.52 |
| 12,000 | $0.35132 | $4,215.84 |
| 20,000 | $0.33679 | $6,735.80 |
| 28,000 | $0.32829 | $9,192.12 |
| 40,000 | $0.32011 | $12,804.40 |

