Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0805FPNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CC0805FPNPO9BN180TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805FPNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FPNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN180 | YAGEO | 0 | 311-4168-1-ND | $1.89000 | Parametric Equivalent |
| KGM21BCG1H180FT | KYOCERA AVX | 0 | 478-KGM21BCG1H180FTCT-ND | $4.69000 | Direct |
| 0805N180F500CT | Walsin Technology Corporation | 0 | 1292-0805N180F500CTTR-ND | $0.19826 | Parametric Equivalent |
| GMC21CG180F50NT | Cal-Chip Electronics, Inc. | 3,796 | 4713-GMC21CG180F50NTCT-ND | $1.97000 | Parametric Equivalent |
| VJ0805A180FXACW1BC | Vishay Vitramon | 0 | VJ0805A180FXACW1BC-ND | $0.68428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.33679 | $6,735.80 |






