0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805CRNPO9BNR50

DigiKey Part Number
311-1094-2-ND - Tape & Reel (TR)
311-1094-1-ND - Cut Tape (CT)
311-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805CRNPO9BNR50
Description
CAP CER 0.5PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805CRNPO9BNR50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.47700$4.77
50$0.33260$16.63
100$0.28730$28.73
500$0.21140$105.70
1,000$0.18818$188.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12552$502.08
8,000$0.11534$922.72
12,000$0.11029$1,323.48
20,000$0.10951$2,190.20
28,000$0.10473$2,932.44
40,000$0.10429$4,171.60
48,000$0.10407$4,995.36
96,000$0.10333$9,919.68
100,000$0.10329$10,329.00
Manufacturers Standard Package