
CC0805BRNPO9BNR50 | |
---|---|
DigiKey Part Number | 311-4134-2-ND - Tape & Reel (TR) 311-4134-1-ND - Cut Tape (CT) 311-4134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BNR50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.01800 | $10.18 |
50 | $0.72580 | $36.29 |
100 | $0.63800 | $63.80 |
500 | $0.48938 | $244.69 |
1,000 | $0.44364 | $443.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37512 | $1,500.48 |
8,000 | $0.34970 | $2,797.60 |
12,000 | $0.33697 | $4,043.64 |
20,000 | $0.32287 | $6,457.40 |
28,000 | $0.31463 | $8,809.64 |
40,000 | $0.30671 | $12,268.40 |
48,000 | $0.30295 | $14,541.60 |
96,000 | $0.29031 | $27,869.76 |
100,000 | $0.28963 | $28,963.00 |