
CC0805BRNPO9BN5R1 | |
---|---|
DigiKey Part Number | 13-CC0805BRNPO9BN5R1TR-ND - Tape & Reel (TR) 13-CC0805BRNPO9BN5R1CT-ND - Cut Tape (CT) 13-CC0805BRNPO9BN5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN5R1 |
Description | CAP CER 5.1PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN5R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61600 | $6.16 |
50 | $0.42860 | $21.43 |
100 | $0.37200 | $37.20 |
500 | $0.27770 | $138.85 |
1,000 | $0.24863 | $248.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20511 | $820.44 |
8,000 | $0.18900 | $1,512.00 |
12,000 | $0.18093 | $2,171.16 |
20,000 | $0.17199 | $3,439.80 |
28,000 | $0.16677 | $4,669.56 |
40,000 | $0.16174 | $6,469.60 |
48,000 | $0.15937 | $7,649.76 |
96,000 | $0.15135 | $14,529.60 |
100,000 | $0.15093 | $15,093.00 |