0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805BRNPO9BN4R7

DigiKey Part Number
311-4132-2-ND - Tape & Reel (TR)
311-4132-1-ND - Cut Tape (CT)
311-4132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805BRNPO9BN4R7
Description
CAP CER 4.7PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805BRNPO9BN4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,096
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.61700$6.17
50$0.42980$21.49
100$0.37290$37.29
500$0.27840$139.20
1,000$0.24926$249.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17820$712.80
8,000$0.16761$1,340.88
12,000$0.15801$1,896.12
20,000$0.15697$3,139.40
28,000$0.14776$4,137.28
40,000$0.14717$5,886.80
48,000$0.14689$7,050.72
96,000$0.14591$14,007.36
100,000$0.14586$14,586.00
Manufacturers Standard Package