
CC0805BRNPO9BN1R8 | |
---|---|
DigiKey Part Number | 311-4127-2-ND - Tape & Reel (TR) 311-4127-1-ND - Cut Tape (CT) 311-4127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN1R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61700 | $6.17 |
50 | $0.42980 | $21.49 |
100 | $0.37290 | $37.29 |
500 | $0.27840 | $139.20 |
1,000 | $0.24926 | $249.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20564 | $822.56 |
8,000 | $0.18948 | $1,515.84 |
12,000 | $0.18139 | $2,176.68 |
20,000 | $0.17243 | $3,448.60 |
28,000 | $0.16720 | $4,681.60 |
40,000 | $0.16216 | $6,486.40 |
48,000 | $0.15977 | $7,668.96 |
96,000 | $0.15174 | $14,567.04 |
100,000 | $0.15132 | $15,132.00 |