0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX7R7BB224

DigiKey Part Number
311-4107-2-ND - Tape & Reel (TR)
311-4107-1-ND - Cut Tape (CT)
311-4107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRX7R7BB224
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX7R7BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,791
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40200$4.02
50$0.27580$13.79
100$0.23810$23.81
500$0.17326$86.63
1,000$0.15355$153.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09880$395.20
8,000$0.09325$746.00
12,000$0.09265$1,111.80
20,000$0.09197$1,839.40
28,000$0.08726$2,443.28
40,000$0.08687$3,474.80
48,000$0.08669$4,161.12
96,000$0.08604$8,259.84
100,000$0.08601$8,601.00
Manufacturers Standard Package