0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX5R6BB475

DigiKey Part Number
311-1820-2-ND - Tape & Reel (TR)
311-1820-1-ND - Cut Tape (CT)
311-1820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRX5R6BB475
Description
CAP CER 4.7UF 10V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX5R6BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.73900$7.39
50$0.51720$25.86
100$0.45160$45.16
500$0.34026$170.13
1,000$0.30594$305.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19522$780.88
8,000$0.19317$1,545.36
12,000$0.19211$2,305.32
20,000$0.19090$3,818.00
28,000$0.19017$5,324.76
40,000$0.18946$7,578.40
48,000$0.18911$9,077.28
96,000$0.18793$18,041.28
100,000$0.18786$18,786.00
Manufacturers Standard Package