0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX5R6BB105

DigiKey Part Number
311-1816-2-ND - Tape & Reel (TR)
311-1816-1-ND - Cut Tape (CT)
311-1816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRX5R6BB105
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX5R6BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45300$4.53
50$0.31440$15.72
100$0.27080$27.08
500$0.19872$99.36
1,000$0.17658$176.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16752$670.08
8,000$0.08910$712.80
12,000$0.08853$1,062.36
20,000$0.08787$1,757.40
28,000$0.08748$2,449.44
40,000$0.08709$3,483.60
48,000$0.08691$4,171.68
96,000$0.08626$8,280.96
100,000$0.08623$8,623.00
Manufacturers Standard Package