


CC0603MPX7R8BB104 | |
---|---|
DigiKey Part Number | 13-CC0603MPX7R8BB104TR-ND - Tape & Reel (TR) 13-CC0603MPX7R8BB104CT-ND - Cut Tape (CT) 13-CC0603MPX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MPX7R8BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22500 | $11.25 |
100 | $0.19300 | $19.30 |
500 | $0.13910 | $69.55 |
1,000 | $0.12160 | $121.60 |
2,500 | $0.10530 | $263.25 |
5,000 | $0.09492 | $474.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08210 | $1,231.50 |
30,000 | $0.07729 | $2,318.70 |
45,000 | $0.06435 | $2,895.75 |
75,000 | $0.06124 | $4,593.00 |
105,000 | $0.06107 | $6,412.35 |