


CC0603MPX5R6BB226 | |
---|---|
DigiKey Part Number | 13-CC0603MPX5R6BB226TR-ND - Tape & Reel (TR) 13-CC0603MPX5R6BB226CT-ND - Cut Tape (CT) 13-CC0603MPX5R6BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX5R6BB226 |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.30100 | $33.01 |
50 | $2.50600 | $125.30 |
100 | $2.26300 | $226.30 |
500 | $1.85174 | $925.87 |
1,000 | $1.72472 | $1,724.72 |
2,500 | $1.59073 | $3,976.82 |
5,000 | $1.50995 | $7,549.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.41015 | $21,152.25 |
30,000 | $1.36127 | $40,838.10 |
45,000 | $1.33678 | $60,155.10 |