
CC1812JKNPOEBN680 | |
---|---|
DigiKey Part Number | 13-CC1812JKNPOEBN680TR-ND - Tape & Reel (TR) 13-CC1812JKNPOEBN680CT-ND - Cut Tape (CT) 13-CC1812JKNPOEBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOEBN680 |
Description | CAP CER 68PF 3KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOEBN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $6.91400 | $69.14 |
50 | $5.71820 | $285.91 |
100 | $5.25500 | $525.50 |
500 | $4.47040 | $2,235.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.22768 | $4,227.68 |
2,000 | $4.02795 | $8,055.90 |
3,000 | $3.92787 | $11,783.61 |
5,000 | $3.81700 | $19,085.00 |
7,000 | $3.75215 | $26,265.05 |
10,000 | $3.68975 | $36,897.50 |
12,000 | $3.66021 | $43,922.52 |