


CC0603MPX5R5BB226 | |
---|---|
DigiKey Part Number | 13-CC0603MPX5R5BB226TR-ND - Tape & Reel (TR) 13-CC0603MPX5R5BB226CT-ND - Cut Tape (CT) 13-CC0603MPX5R5BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX5R5BB226 |
Description | CAP 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30100 | $13.01 |
50 | $0.94000 | $47.00 |
100 | $0.83060 | $83.06 |
500 | $0.60654 | $303.27 |
1,000 | $0.56365 | $563.65 |
2,500 | $0.52899 | $1,322.47 |
5,000 | $0.49287 | $2,464.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.41529 | $6,229.35 |
30,000 | $0.41246 | $12,373.80 |
45,000 | $0.41099 | $18,494.55 |
75,000 | $0.40338 | $30,253.50 |
105,000 | $0.39629 | $41,610.45 |
150,000 | $0.38947 | $58,420.50 |
180,000 | $0.38624 | $69,523.20 |