


CC0603KRX7RYBB222 | |
---|---|
DigiKey Part Number | 13-CC0603KRX7RYBB222TR-ND - Tape & Reel (TR) 13-CC0603KRX7RYBB222CT-ND - Cut Tape (CT) 13-CC0603KRX7RYBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7RYBB222 |
Description | CAP CER 2200PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7RYBB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.36120 | $18.06 |
100 | $0.31200 | $31.20 |
500 | $0.23072 | $115.36 |
1,000 | $0.20569 | $205.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16833 | $673.32 |
8,000 | $0.15446 | $1,235.68 |
12,000 | $0.14753 | $1,770.36 |
20,000 | $0.13985 | $2,797.00 |
28,000 | $0.13536 | $3,790.08 |
40,000 | $0.13105 | $5,242.00 |
48,000 | $0.12901 | $6,192.48 |
96,000 | $0.12212 | $11,723.52 |
100,000 | $0.12176 | $12,176.00 |