


CC0603KRX7RABB331 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7RABB331TR-ND - Tape & Reel (TR) 13-CC0603KRX7RABB331CT-ND - Cut Tape (CT) 13-CC0603KRX7RABB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7RABB331 |
Description | CAP 0603 200V 330 PF X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25160 | $12.58 |
| 100 | $0.21540 | $21.54 |
| 500 | $0.15588 | $77.94 |
| 1,000 | $0.13763 | $137.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10513 | $420.52 |
| 8,000 | $0.09552 | $764.16 |
| 12,000 | $0.09072 | $1,088.64 |
| 20,000 | $0.08540 | $1,708.00 |
| 28,000 | $0.08229 | $2,304.12 |
| 40,000 | $0.07930 | $3,172.00 |

