330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7RABB331

DigiKey Part Number
13-CC0603KRX7RABB331TR-ND - Tape & Reel (TR)
13-CC0603KRX7RABB331CT-ND - Cut Tape (CT)
13-CC0603KRX7RABB331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7RABB331
Description
CAP 0603 200V 330 PF X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,052
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
50$0.25160$12.58
100$0.21540$21.54
500$0.15588$77.94
1,000$0.13763$137.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10513$420.52
8,000$0.09552$764.16
12,000$0.09072$1,088.64
20,000$0.08540$1,708.00
28,000$0.08229$2,304.12
40,000$0.07930$3,172.00
Manufacturers Standard Package