


CC0603KRX7R9BB681 | |
|---|---|
DigiKey Part Number | 311-1188-2-ND - Tape & Reel (TR) 311-1188-1-ND - Cut Tape (CT) 311-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB681 |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16940 | $16.94 |
| 500 | $0.12086 | $60.43 |
| 1,000 | $0.10614 | $106.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08014 | $320.56 |
| 8,000 | $0.07238 | $579.04 |
| 12,000 | $0.06850 | $822.00 |
| 20,000 | $0.06421 | $1,284.20 |
| 28,000 | $0.06170 | $1,727.60 |
| 40,000 | $0.05929 | $2,371.60 |


