


CC0603KRX7R9BB153 | |
|---|---|
DigiKey Part Number | 311-1430-2-ND - Tape & Reel (TR) 311-1430-1-ND - Cut Tape (CT) 311-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB153 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.18250 | $18.25 |
| 500 | $0.13088 | $65.44 |
| 1,000 | $0.11510 | $115.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08719 | $348.76 |
| 8,000 | $0.07890 | $631.20 |
| 12,000 | $0.07475 | $897.00 |
| 20,000 | $0.07016 | $1,403.20 |
| 28,000 | $0.06748 | $1,889.44 |
| 40,000 | $0.06490 | $2,596.00 |


