


CC0603KRX7R9BB105 | |
---|---|
DigiKey Part Number | 311-2082-2-ND - Tape & Reel (TR) 311-2082-1-ND - Cut Tape (CT) 311-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB105 |
Description | CAP CER 1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.33800 | $23.38 |
50 | $1.74840 | $87.42 |
100 | $1.47760 | $147.76 |
500 | $1.25802 | $629.01 |
1,000 | $1.16302 | $1,163.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.88813 | $3,552.52 |
8,000 | $0.86423 | $6,913.84 |
12,000 | $0.84370 | $10,124.40 |
20,000 | $0.83980 | $16,796.00 |
28,000 | $0.82050 | $22,974.00 |
40,000 | $0.81824 | $32,729.60 |
48,000 | $0.81715 | $39,223.20 |