


CC0603KRX7R8BB224 | |
|---|---|
DigiKey Part Number | 311-1803-2-ND - Tape & Reel (TR) 311-1803-1-ND - Cut Tape (CT) 311-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.35930 | $35.93 |
| 500 | $0.26686 | $133.43 |
| 1,000 | $0.23834 | $238.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18657 | $746.28 |
| 8,000 | $0.17156 | $1,372.48 |
| 12,000 | $0.16406 | $1,968.72 |
| 20,000 | $0.15574 | $3,114.80 |
| 28,000 | $0.15089 | $4,224.92 |
| 40,000 | $0.14622 | $5,848.80 |


