


CC0603KRX7R8BB223 | |
|---|---|
DigiKey Part Number | 311-1086-2-ND - Tape & Reel (TR) 311-1086-1-ND - Cut Tape (CT) 311-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23680 | $11.84 |
| 100 | $0.20310 | $20.31 |
| 500 | $0.14650 | $73.25 |
| 1,000 | $0.12908 | $129.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09833 | $393.32 |
| 8,000 | $0.08921 | $713.68 |
| 12,000 | $0.08465 | $1,015.80 |
| 20,000 | $0.07960 | $1,592.00 |
| 28,000 | $0.07665 | $2,146.20 |
| 40,000 | $0.07382 | $2,952.80 |


