


CC0603KRX7R8BB124 | |
---|---|
DigiKey Part Number | 13-CC0603KRX7R8BB124TR-ND - Tape & Reel (TR) 13-CC0603KRX7R8BB124CT-ND - Cut Tape (CT) 13-CC0603KRX7R8BB124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB124 |
Description | CAP CER 0.12UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70800 | $7.08 |
50 | $0.49880 | $24.94 |
100 | $0.43380 | $43.38 |
500 | $0.32632 | $163.16 |
1,000 | $0.29322 | $293.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21321 | $852.84 |
8,000 | $0.20234 | $1,618.72 |
12,000 | $0.19692 | $2,363.04 |
20,000 | $0.19569 | $3,913.80 |
28,000 | $0.19066 | $5,338.48 |
40,000 | $0.18995 | $7,598.00 |
48,000 | $0.18960 | $9,100.80 |
96,000 | $0.18231 | $17,501.76 |
100,000 | $0.18182 | $18,182.00 |