


CC0603KRX7R7BB683 | |
---|---|
DigiKey Part Number | 311-1379-2-ND - Tape & Reel (TR) 311-1379-1-ND - Cut Tape (CT) 311-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB683 |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20200 | $10.10 |
100 | $0.17330 | $17.33 |
500 | $0.12448 | $62.24 |
1,000 | $0.10945 | $109.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07230 | $289.20 |
8,000 | $0.07137 | $570.96 |
12,000 | $0.07089 | $850.68 |
20,000 | $0.07007 | $1,401.40 |
28,000 | $0.06739 | $1,886.92 |
40,000 | $0.06482 | $2,592.80 |
48,000 | $0.06360 | $3,052.80 |
96,000 | $0.06249 | $5,999.04 |
100,000 | $0.05928 | $5,928.00 |