


CC0603KRX7R7BB153 | |
|---|---|
DigiKey Part Number | 311-4065-2-ND - Tape & Reel (TR) 311-4065-1-ND - Cut Tape (CT) 311-4065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB153 |
Description | CAP CER 0.015UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB153 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R8BB153 | YAGEO | 3,327 | 13-CC0603JRX7R8BB153CT-ND | $6.55000 | Upgrade |
| CC0603JRX7R9BB153 | YAGEO | 6,905 | 311-3362-1-ND | $6.55000 | Upgrade |
| CC0603KRX7R8BB153 | YAGEO | 22,756 | 311-4080-1-ND | $5.96000 | Upgrade |
| CC0603KRX7R9BB153 | YAGEO | 52,419 | 311-1430-1-ND | $5.96000 | Upgrade |
| AC0603KRX7R7BB153 | YAGEO | 8,000 | 13-AC0603KRX7R7BB153CT-ND | $7.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25320 | $12.66 |
| 100 | $0.21790 | $21.79 |
| 500 | $0.15752 | $78.76 |
| 1,000 | $0.13911 | $139.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10628 | $425.12 |
| 8,000 | $0.09660 | $772.80 |
| 12,000 | $0.09175 | $1,101.00 |
| 20,000 | $0.08638 | $1,727.60 |
| 28,000 | $0.08325 | $2,331.00 |
| 40,000 | $0.08023 | $3,209.20 |

