


CC0603KRX7R0BB682 | |
|---|---|
DigiKey Part Number | 311-4052-2-ND - Tape & Reel (TR) 311-4052-1-ND - Cut Tape (CT) 311-4052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB682 |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R0BB682 | YAGEO | 4,170 | 13-AC0603KRX7R0BB682CT-ND | $1.07000 | Parametric Equivalent |
| KGM15AR72A682KT | KYOCERA AVX | 38,480 | 478-KGM15AR72A682KTCT-ND | $1.56000 | Direct |
| C0603C682J1RACTU | KEMET | 492 | 399-C0603C682J1RACTUCT-ND | $3.37000 | Upgrade |
| C0603C682K2RACTU | KEMET | 16,670 | 399-C0603C682K2RACTUCT-ND | $2.88000 | Upgrade |
| C1608X8R2A682K080AA | TDK | 6,740 | 445-3429-1-ND | $1.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.20140 | $20.14 |
| 500 | $0.14552 | $72.76 |
| 1,000 | $0.12826 | $128.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09767 | $390.68 |
| 8,000 | $0.08860 | $708.80 |
| 12,000 | $0.08406 | $1,008.72 |
| 20,000 | $0.07904 | $1,580.80 |
| 28,000 | $0.07610 | $2,130.80 |
| 40,000 | $0.07328 | $2,931.20 |

