


CC0603KRX7R0BB221 | |
|---|---|
DigiKey Part Number | 311-1790-2-ND - Tape & Reel (TR) 311-1790-1-ND - Cut Tape (CT) 311-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB221 |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.27960 | $13.98 |
| 100 | $0.24090 | $24.09 |
| 500 | $0.17512 | $87.56 |
| 1,000 | $0.15498 | $154.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11901 | $476.04 |
| 8,000 | $0.10842 | $867.36 |
| 12,000 | $0.10313 | $1,237.56 |
| 20,000 | $0.09726 | $1,945.20 |
| 28,000 | $0.09383 | $2,627.24 |
| 40,000 | $0.09053 | $3,621.20 |

