
MMF204FRE3K3 | |
---|---|
DigiKey Part Number | 13-MMF204FRE3K3TR-ND - Tape & Reel (TR) 13-MMF204FRE3K3CT-ND - Cut Tape (CT) 13-MMF204FRE3K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF204FRE3K3 |
Description | RES SMD 1% 0.4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204FRE3K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51700 | $5.17 |
25 | $0.43360 | $10.84 |
50 | $0.38100 | $19.05 |
100 | $0.33580 | $33.58 |
250 | $0.28608 | $71.52 |
500 | $0.25486 | $127.43 |
1,000 | $0.22835 | $228.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19419 | $582.57 |
6,000 | $0.17672 | $1,060.32 |
9,000 | $0.16774 | $1,509.66 |
15,000 | $0.15759 | $2,363.85 |
21,000 | $0.15153 | $3,182.13 |
30,000 | $0.14562 | $4,368.60 |
36,000 | $0.14278 | $5,140.08 |
72,000 | $0.13304 | $9,578.88 |
75,000 | $0.13252 | $9,939.00 |