


CC0603KRX7R0BB123 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R0BB123TR-ND - Tape & Reel (TR) 13-CC0603KRX7R0BB123CT-ND - Cut Tape (CT) 13-CC0603KRX7R0BB123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB123 |
Description | CAP CER 0.012UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB123 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.63300 | $6.33 |
| 50 | $0.44240 | $22.12 |
| 100 | $0.38390 | $38.39 |
| 500 | $0.28628 | $143.14 |
| 1,000 | $0.25610 | $256.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20108 | $804.32 |
| 8,000 | $0.18519 | $1,481.52 |
| 12,000 | $0.17724 | $2,126.88 |
| 20,000 | $0.16843 | $3,368.60 |
| 28,000 | $0.16329 | $4,572.12 |
| 40,000 | $0.15834 | $6,333.60 |

