


CC0603KRX6S5BB225 | |
---|---|
DigiKey Part Number | 13-CC0603KRX6S5BB225TR-ND - Tape & Reel (TR) 13-CC0603KRX6S5BB225CT-ND - Cut Tape (CT) 13-CC0603KRX6S5BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX6S5BB225 |
Description | CAP CER 2.2UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69000 | $6.90 |
50 | $0.48600 | $24.30 |
100 | $0.42370 | $42.37 |
500 | $0.31826 | $159.13 |
1,000 | $0.28574 | $285.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23009 | $920.36 |
8,000 | $0.21048 | $1,683.84 |
12,000 | $0.19642 | $2,357.04 |
20,000 | $0.19519 | $3,903.80 |
28,000 | $0.18162 | $5,085.36 |
40,000 | $0.18093 | $7,237.20 |
48,000 | $0.18060 | $8,668.80 |
96,000 | $0.17716 | $17,007.36 |
100,000 | $0.17668 | $17,668.00 |